Taiwan Semiconductor BZV55C2V7 technical specifications.
| Impedance | 85R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 10uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Voltage Tolerance | 5% |
| Zener Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZV55C2V7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.