Taiwan Semiconductor BZV55C4V7L1 technical specifications.
| Package/Case | MELF |
| Diameter | 1.6mm |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZV55C4V7L1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.