The BZV55C5V1L1 is a Zener diode with a Zener voltage of 5.1V and a voltage tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 100nA. The diode is packaged in a hermetically sealed glass MELF package, measuring 1.6mm in diameter and 3.7mm in length. It operates over a temperature range of -65°C to 175°C and is RoHS compliant.
Taiwan Semiconductor BZV55C5V1L1 technical specifications.
| Package/Case | MELF |
| Diameter | 1.6mm |
| Impedance | 35R |
| Length | 3.7mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZV55C5V1L1 to view detailed technical specifications.
No datasheet is available for this part.