The BZV55C62L1 is a Zener diode from Taiwan Semiconductor with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is available in a MELF package and is surface mountable. The diode is RoHS compliant and has a voltage tolerance of 5%. It is not radiation hardened.
Taiwan Semiconductor BZV55C62L1 technical specifications.
| Package/Case | MELF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 62V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZV55C62L1 to view detailed technical specifications.
No datasheet is available for this part.