The BZW04-102HR1G is a unidirectional transient voltage suppressor diode from Taiwan Semiconductor. It features a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The diode has a maximum reverse voltage of 102 volts and a maximum non-repetitive peak reverse power dissipation of 400 watts. It is packaged in a DO-204AL axial package and is suitable for use in a variety of applications.
Taiwan Semiconductor BZW04-102HR1G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 102 |
| Breakdown Voltage-Min | 114 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 126 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiwan Semiconductor BZW04-102HR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.