Taiwan Semiconductor BZW04-128B technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 207V |
| Direction | Bidirectional |
| Height | 2.7mm |
| Length | 5.2mm |
| Min Breakdown Voltage | 143V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2A |
| Mount | Through Hole |
| Operating Supply Voltage | 128V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | Yes |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZW04-128B to view detailed technical specifications.
No datasheet is available for this part.