Bidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, 13V DC rated voltage, and 12.8V reverse standoff voltage. Features a 14.3V minimum breakdown voltage and 21.2V clamping voltage at 19A peak pulse current. Housed in a DO-41 plastic package with through-hole mounting, this lead-free and RoHS-compliant component operates from -65°C to 175°C.
Taiwan Semiconductor BZW04-13B technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 21.2V |
| Diameter | 3.53mm |
| Direction | Bidirectional |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 19A |
| Mount | Through Hole |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 1.7W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 13V |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZW04-13B to view detailed technical specifications.
No datasheet is available for this part.