Taiwan Semiconductor BZW04-15 technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 25.2V |
| Diameter | 3.53mm |
| Direction | Unidirectional |
| Height | 2.7mm |
| Length | 5.2mm |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 16A |
| Mount | Through Hole |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZW04-15 to view detailed technical specifications.
No datasheet is available for this part.