Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-41 plastic package. Features 400W peak pulse power, 16A peak pulse current, and 25.2V clamping voltage. Operates with a 15.3V reverse standoff voltage and a maximum breakdown voltage of 18.9V. Offers a wide operating temperature range from -65°C to 175°C. Packaged on tape and reel, this lead-free component is RoHS compliant.
Taiwan Semiconductor BZW04-15B technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 25.2V |
| Diameter | 3.53mm |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Max Breakdown Voltage | 18.9V |
| Min Breakdown Voltage | 17.1V |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 16A |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZW04-15B to view detailed technical specifications.
No datasheet is available for this part.