Taiwan Semiconductor BZW04-28B technical specifications.
| Package/Case | DO-41 |
| Diameter | 3.53mm |
| Direction | Bidirectional |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.8A |
| Power Dissipation | 1.7W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 28V |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZW04-28B to view detailed technical specifications.
No datasheet is available for this part.