Bidirectional transient voltage suppressor diode, 400W peak pulse power, 30.8V reverse standoff voltage, and 37.8V max breakdown voltage. Features a 49.9V clamping voltage and 8A max surge current. Operates from -65°C to 175°C, housed in a DO-41 plastic package for through-hole mounting. RoHS compliant and supplied on tape and reel.
Taiwan Semiconductor BZW04-31B technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 49.9V |
| Direction | Bidirectional |
| Height | 2.7mm |
| Length | 5.2mm |
| Max Breakdown Voltage | 37.8V |
| Min Breakdown Voltage | 34.2V |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 8A |
| Mount | Through Hole |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 200mW |
| Reverse Recovery Time | 50ns |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZW04-31B to view detailed technical specifications.
No datasheet is available for this part.