Taiwan Semiconductor BZW04-33 technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 53.9V |
| Diameter | 3.53mm |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 7.4A |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZW04-33 to view detailed technical specifications.
No datasheet is available for this part.