Taiwan Semiconductor BZW04-376B technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 603V |
| Diameter | 3.53mm |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 670mA |
| Operating Supply Voltage | 376V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 1.7W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 376V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZW04-376B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.