Taiwan Semiconductor BZW04-78B technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 125V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 3.2A |
| Operating Supply Voltage | 78V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZW04-78B to view detailed technical specifications.
No datasheet is available for this part.