Taiwan Semiconductor BZX55C24 technical specifications.
| Package/Case | DO-35 |
| Impedance | 80R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 6% |
| Zener Voltage | 24.2V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZX55C24 to view detailed technical specifications.
No datasheet is available for this part.