Taiwan Semiconductor BZX79B9V1 technical specifications.
| Package/Case | DO-35-2 |
| Impedance | 15R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 500nA |
| Mounting Style | AXIAL |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Tolerance | 2% |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZX79B9V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.