The BZX84C13 is a Zener diode with a DC rated voltage of 13V and a voltage tolerance of 6%. It has a power dissipation of 350mW and is packaged in a SOT-23 package. The diode has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is lead free and RoHS compliant.
Taiwan Semiconductor BZX84C13 technical specifications.
| Capacitance | 120pF |
| Package/Case | SOT-23 |
| Impedance | 30R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 13V |
| Voltage Tolerance | 6% |
| Zener Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZX84C13 to view detailed technical specifications.
No datasheet is available for this part.