Taiwan Semiconductor BZX85C13R0 technical specifications.
| Package/Case | DO-41 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZX85C13R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.