Taiwan Semiconductor BZX85C3V0 technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiwan Semiconductor BZX85C3V0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.