Taiwan Semiconductor BZX85C51 technical specifications.
| Package/Case | DO-41 |
| Impedance | 115R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| DC Rated Voltage | 51V |
| Voltage Tolerance | 6% |
| Zener Current | 21mA |
| Zener Voltage | 51V |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor BZX85C51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.