Taiwan Semiconductor DB105G technical specifications.
| Package/Case | DIP |
| Forward Current | 1A |
| Height | 3.3mm |
| Length | 8.51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 50A |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor DB105G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.