Taiwan Semiconductor DBL102G technical specifications.
| Package/Case | 100 |
| Height | 2.6mm |
| Length | 8.51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 50A |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor DBL102G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.