The DBL205G is a 600V 2A bridge rectifier from Taiwan Semiconductor. It is packaged in a 4-pin R-PDIP-T4 package and is suitable for through-hole mounting. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The DBL205G has a maximum forward surge current of 50A and a maximum reverse leakage current of 10uA.
Taiwan Semiconductor DBL205G technical specifications.
| Package/Case | 600 |
| Forward Current | 2A |
| Height | 2.6mm |
| Length | 8.51mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor DBL205G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.