The ES2BHM4G is a general purpose rectifier diode from Taiwan Semiconductor. It features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The diode is constructed with a silicon element and is available in a 2-pin SMB package. It is designed for use in a variety of applications and is suitable for operating voltages up to 100 volts.
Taiwan Semiconductor ES2BHM4G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiwan Semiconductor ES2BHM4G to view detailed technical specifications.
No datasheet is available for this part.