The ES2BHR5G is a silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a dual terminal position and is packaged in a DO-214AA package. The diode element material is silicon and the diode type is a rectifier diode. The device is rated for a maximum reverse voltage of 100V.
Taiwan Semiconductor ES2BHR5G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiwan Semiconductor ES2BHR5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.