Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, GREEN, PLASTIC, R-6, 2 PIN
Taiwan Semiconductor FR602G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiwan Semiconductor FR602G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.