Taiwan Semiconductor GBPC2501T0 technical specifications.
| Package/Case | Module |
| Forward Current | 25A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor GBPC2501T0 to view detailed technical specifications.
No datasheet is available for this part.