The GBPC2502WT0 is a single bridge rectifier from Taiwan Semiconductor, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 200V and a peak non-repetitive surge current of 300A. The device is packaged in a module format for through-hole mounting and is available in a tray packaging.
Taiwan Semiconductor GBPC2502WT0 technical specifications.
| Package/Case | Module |
| Forward Current | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tray |
| Peak Non-Repetitive Surge Current | 300A |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor GBPC2502WT0 to view detailed technical specifications.
No datasheet is available for this part.