10A, 800V single-phase bridge rectifier diode featuring silicon construction and a GBU package. This component offers a maximum reverse leakage current of 5µA and a maximum surge current of 220A. Operating within a temperature range of -55°C to 150°C, it is lead-free, RoHS compliant, and packaged in rail/tube for 1000 units. Dimensions are 22.3mm length, 18.8mm height, and 3.56mm width.
Taiwan Semiconductor GBU1006 technical specifications.
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 220A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor GBU1006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.