The GBU1007 is a bridge rectifier with a maximum repetitive reverse voltage of 1kV and a maximum forward surge current of 220A. It operates over a temperature range of -55°C to 150°C and is available in a package quantity of 1000 units per rail or tube. The device is compliant with Reach SVHC and RoHS regulations. It has a maximum reverse current of 5uA and a maximum reverse leakage current of 5uA.
Taiwan Semiconductor GBU1007 technical specifications.
| Forward Current | 10A |
| Height | 18.8mm |
| Length | 22.3mm |
| Max Forward Surge Current (Ifsm) | 220A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 220A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor GBU1007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.