4A, 800V single-phase bridge rectifier diode in a plastic SIP package. Features a maximum forward current of 4A, maximum repetitive reverse voltage of 800V, and a maximum surge current of 150A. Operates across a temperature range of -55°C to 150°C. This RoHS compliant component has a UL94 V-0 flammability rating and is designed for through-hole mounting.
Taiwan Semiconductor GBU406 technical specifications.
| Package/Case | SIP |
| Flammability Rating | UL94 V-0 |
| Forward Current | 4A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor GBU406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.