The GPA1607 is a general purpose rectifier with a maximum forward current of 16A and a maximum forward surge current of 250A. It is packaged in a TO-220AC package and is suitable for operation over a temperature range of -65°C to 150°C. The device is RoHS compliant and is available in quantities of 2000 per package. The GPA1607 is a reverse mount device.
Taiwan Semiconductor GPA1607 technical specifications.
| Package/Case | TO-220AC |
| Forward Current | 16A |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Mount | Reverse |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor GPA1607 to view detailed technical specifications.
No datasheet is available for this part.