Taiwan Semiconductor HER3003PT technical specifications.
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 300A |
| Package Quantity | 900 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor HER3003PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.