Taiwan Semiconductor HER3008PT technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 300A |
| Package Quantity | 900 |
| Packaging | Rail/Tube |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor HER3008PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.