The HER308G is a 1kV general purpose rectifier from Taiwan Semiconductor, packaged in a DO-201AD case. It operates over a temperature range of -65°C to 150°C and features a maximum reverse current of 10uA and a maximum surge current of 125A. The device is available in tape and reel packaging with a quantity of 1250 units per reel. It meets the requirements of RoHS and Reach SVHC compliance.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-201AD |
| Height | 9.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 125A |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Weight | 1.12g |
| RoHS | Compliant |