Taiwan Semiconductor HER504G technical specifications.
| Package/Case | DO-201AD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 200A |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Reverse Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor HER504G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.