Taiwan Semiconductor HS2K technical specifications.
| Package/Case | SMB |
| Forward Current | 2A |
| Height | 2.61mm |
| Length | 4.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 75ns |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| Width | 3.73mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor HS2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.