Taiwan Semiconductor HS3MB technical specifications.
| Package/Case | DO-214AA |
| Forward Current | 3A |
| Height | 2.61mm |
| Length | 4.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 250uA |
| Mount | Surface Mount |
| Reverse Recovery Time | 75ns |
| RoHS Compliant | Yes |
| Width | 3.73mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor HS3MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.