The KBL401G bridge rectifier from Taiwan Semiconductor operates over a temperature range of -55°C to 150°C. It features a maximum reverse leakage current of 10uA and a maximum surge current of 150A. The device is packaged in the R-PSIP-W4 package and is available in quantities of 500. The KBL401G is compliant with RoHS regulations.
Taiwan Semiconductor KBL401G technical specifications.
| Height | 16.38mm |
| Length | 19.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 150A |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor KBL401G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.