Taiwan Semiconductor KBL403G technical specifications.
| Package/Case | SIP |
| Forward Current | 4A |
| Height | 16.38mm |
| Length | 19.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 150A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor KBL403G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.