Taiwan Semiconductor KBP102G technical specifications.
| Package/Case | 100 |
| Height | 11.68mm |
| Length | 15.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor KBP102G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.