Taiwan Semiconductor KBP206G technical specifications.
| Capacitance | 25pF |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 11.68mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.1mm |
| Length | 15.24mm |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Output Current | 2A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 600V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor KBP206G to view detailed technical specifications.
No datasheet is available for this part.