Taiwan Semiconductor KBU403 technical specifications.
| Package/Case | SIL |
| Height | 19.3mm |
| Length | 23.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor KBU403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.