The KBU605G is a bridge rectifier from Taiwan Semiconductor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 600V and a maximum forward surge current of 175A. The device is RoHS compliant and available in a bulk packaging with 500 units per package. The KBU605G has a maximum reverse current of 5uA and a maximum reverse leakage current of 5uA.
Taiwan Semiconductor KBU605G technical specifications.
| Forward Current | 6A |
| Height | 19.3mm |
| Length | 23.7mm |
| Max Forward Surge Current (Ifsm) | 175A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 175A |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor KBU605G to view detailed technical specifications.
No datasheet is available for this part.