The KBU807 is a bridge rectifier with a maximum repetitive reverse voltage of 1kV and a maximum forward surge current of 300A. It operates within a temperature range of -55°C to 125°C. The device is mounted through a hole and has a package quantity of 500 units in bulk packaging. The KBU807 is RoHS compliant.
Taiwan Semiconductor KBU807 technical specifications.
| Forward Current | 8A |
| Height | 19.3mm |
| Length | 23.7mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor KBU807 to view detailed technical specifications.
No datasheet is available for this part.