Taiwan Semiconductor LL4001G technical specifications.
| Package/Case | MELF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor LL4001G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.