Taiwan Semiconductor LL4006G technical specifications.
| Package/Case | MELF |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Outside Diameter | 2.7mm |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor LL4006G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.