This silicon rectifier diode features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 75V and a maximum power dissipation of 0.5W. The diode is a single element with a terminal position at the end and is made of silicon material. It is suitable for use in general purpose rectifier applications.
Taiwan Semiconductor LL4148L0G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiwan Semiconductor LL4148L0G to view detailed technical specifications.
No datasheet is available for this part.