Double dual common anode rectifier diode, small signal switching type, rated for 80V peak reverse repetitive voltage and 0.5A maximum continuous forward current. Features a fast 4ns peak reverse recovery time and 4A peak non-repetitive surge current. Housed in a 6-pin SOT-363 surface mount package with gull-wing leads, measuring 2mm max length, 1.35mm max width, and 1.1mm max height. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 200mW.
Taiwan Semiconductor MBD4448HADWRFG technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-26 |
| Package/Case | SOT-363 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1.1(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Small Signal Switching Diode |
| Configuration | Double Dual Common Anode |
| Peak Reverse Repetitive Voltage | 80V |
| Maximum Continuous Forward Current | 0.5A |
| Peak Non-Repetitive Surge Current | 4A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 0.1@70VuA |
| Peak Reverse Recovery Time | 4ns |
| Maximum Power Dissipation | 200mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor MBD4448HADWRFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.