Taiwan Semiconductor MBR1645 technical specifications.
| Package/Case | TO-220AC |
| Current Rating | 16A |
| Forward Current | 16A |
| Height | 8.24mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Output Current | 16A |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor MBR1645 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.